PCMC053T-2R2MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 2.952
Unit Price: 0,76000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,24585 €
Datasheet
2.2 µH Unshielded Inductor 5.5 A 35mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC053T-2R2MN

DigiKey Part Number
408-1372-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC053T-2R2MN
Description
FIXED IND 2.2UH 5.5A 35 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Unshielded Inductor 5.5 A 35mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
35mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.205" L x 0.185" W (5.20mm x 4.70mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB053T-2R2MSSusumu2.952408-1519-1-ND0,76000 €Direct
BMMA000505302R2MX1Pulse Electronics0553-BMMA000505302R2MX1TR-ND0,24585 €Similar
Obsolete
This product is no longer manufactured. View Substitutes