PCMC053T-1R0MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 18.831
Unit Price: 0,76000 €
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,24585 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,05000 €
Datasheet
1 µH Unshielded Inductor 7 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC053T-1R0MN

DigiKey Part Number
408-1369-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC053T-1R0MN
Description
FIXED IND 1UH 7A 14 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Inductor 7 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.185" W (5.20mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes