PCMC042T-R22MN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 2.139
Unit Price: 0,70000 €
Datasheet
220 nH Unshielded Inductor 9 A 8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMC042T-R22MN

DigiKey Part Number
408-1359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCMC042T-R22MN
Description
FIXED IND 220NH 9A 8 MOHM SMD
Customer Reference
Detailed Description
220 nH Unshielded Inductor 9 A 8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
8mOhm Max
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCMB042T-R22MSSusumu2.139408-1363-1-ND0,70000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes