
PCMB133E-2R2MS | |
|---|---|
DigiKey Part Number | PCMB133E-2R2MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMB133E-2R2MS |
Description | FIXED IND 2.2UH 16A 8 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 16 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 8mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.530" L x 0.496" W (13.45mm x 12.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80536 € | 402,68 € |
| Unit Price without VAT: | 0,80536 € |
|---|---|
| Unit Price with VAT: | 0,95838 € |

