
PCMB104T-R68MS | |
|---|---|
DigiKey Part Number | 408-PCMB104T-R68MSTR-ND - Tape & Reel (TR) 408-PCMB104T-R68MSCT-ND - Cut Tape (CT) 408-PCMB104T-R68MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB104T-R68MS |
Description | FIXED IND 680NH 22A 2.7 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 22 A 2.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,73910 € | 73,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63234 € | 316,17 € |
| 1.000 | 0,59628 € | 596,28 € |
| 1.500 | 0,57617 € | 864,25 € |
| 2.500 | 0,55183 € | 1.379,58 € |
| 3.500 | 0,53637 € | 1.877,30 € |
| 5.000 | 0,52047 € | 2.602,35 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

