Similar

PCMB104T-1R8MS | |
|---|---|
DigiKey Part Number | 408-1334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMB104T-1R8MS |
Description | FIXED IND 1.8UH 15A 5 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 15 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA001010401R8MX2 | Pulse Electronics | 0 | 553-BMMA001010401R8MX2TR-ND | 0,43802 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70688 € | 353,44 € |
| Unit Price without VAT: | 0,70688 € |
|---|---|
| Unit Price with VAT: | 0,84119 € |


