4.7 µH Unshielded Inductor 10 A 15mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB104E-4R7MS

DigiKey Part Number
408-PCMB104E-4R7MSTR-ND - Tape & Reel (TR)
408-PCMB104E-4R7MSCT-ND - Cut Tape (CT)
408-PCMB104E-4R7MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB104E-4R7MS
Description
FIXED IND 4.7UH 10A 15 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Inductor 10 A 15mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Unshielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,91100 €9,11 €
1000,74840 €74,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64030 €320,15 €
1.0000,60379 €603,79 €
1.5000,58343 €875,14 €
2.5000,55877 €1.396,92 €
3.5000,54312 €1.900,92 €
5.0000,52702 €2.635,10 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €