
PCMB104E-4R7MS | |
---|---|
DigiKey Part Number | 408-PCMB104E-4R7MSTR-ND - Tape & Reel (TR) 408-PCMB104E-4R7MSCT-ND - Cut Tape (CT) 408-PCMB104E-4R7MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB104E-4R7MS |
Description | FIXED IND 4.7UH 10A 15 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 10 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,06000 € | 1,06 € |
10 | 0,87200 € | 8,72 € |
100 | 0,71730 € | 71,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63822 € | 319,11 € |
1.000 | 0,60182 € | 601,82 € |
1.500 | 0,58153 € | 872,29 € |
2.500 | 0,55696 € | 1.392,40 € |
3.500 | 0,54135 € | 1.894,72 € |
5.000 | 0,52530 € | 2.626,50 € |
12.500 | 0,50932 € | 6.366,50 € |
Unit Price without VAT: | 1,06000 € |
---|---|
Unit Price with VAT: | 1,26140 € |