Similar
Similar

PCMB103T-R47MS | |
|---|---|
DigiKey Part Number | 408-1328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCMB103T-R47MS |
Description | FIXED IND 470NH 23A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 23 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2.5mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.394" W (11.50mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.130" (3.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMMA00101030R47MX2 | Pulse Electronics | 0 | 553-BMMA00101030R47MX2TR-ND | 0,42846 € | Similar |
| HCM1103-R47-R | Eaton - Electronics Division | 515 | 283-4142-1-ND | 1,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70688 € | 353,44 € |
| Unit Price without VAT: | 0,70688 € |
|---|---|
| Unit Price with VAT: | 0,84119 € |



