
PCMB103E-1R0MS | |
|---|---|
DigiKey Part Number | 408-PCMB103E-1R0MSTR-ND - Tape & Reel (TR) 408-PCMB103E-1R0MSCT-ND - Cut Tape (CT) 408-PCMB103E-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB103E-1R0MS |
Description | FIXED IND 1UH 20A 3 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 20 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.394" W (11.50mm x 10.00mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,91100 € | 9,11 € |
| 100 | 0,74840 € | 74,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64030 € | 320,15 € |
| 1.000 | 0,60379 € | 603,79 € |
| 1.500 | 0,58343 € | 875,14 € |
| 2.500 | 0,55877 € | 1.396,92 € |
| 3.500 | 0,54312 € | 1.900,92 € |
| 5.000 | 0,52702 € | 2.635,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

