
PCMB063T-R33MS | |
|---|---|
DigiKey Part Number | 408-1528-2-ND - Tape & Reel (TR) 408-1528-1-ND - Cut Tape (CT) 408-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB063T-R33MS |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,64420 € | 64,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54047 € | 540,47 € |
| 2.000 | 0,50968 € | 1.019,36 € |
| 3.000 | 0,49252 € | 1.477,56 € |
| 5.000 | 0,47173 € | 2.358,65 € |
| 7.000 | 0,45853 € | 3.209,71 € |
| 10.000 | 0,45182 € | 4.518,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

