
PCMB063T-R20MS | |
|---|---|
DigiKey Part Number | 408-PCMB063T-R20MSTR-ND - Tape & Reel (TR) 408-PCMB063T-R20MSCT-ND - Cut Tape (CT) 408-PCMB063T-R20MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB063T-R20MS |
Description | FIXED IND 200NH 24A 3 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 24 A 3mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 41A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80500 € | 8,05 € |
| 100 | 0,66160 € | 66,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53375 € | 533,75 € |
| 2.000 | 0,50335 € | 1.006,70 € |
| 3.000 | 0,48639 € | 1.459,17 € |
| 5.000 | 0,46586 € | 2.329,30 € |
| 7.000 | 0,45283 € | 3.169,81 € |
| 10.000 | 0,44620 € | 4.462,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

