
PCMB053T-1R2MS | |
|---|---|
DigiKey Part Number | 408-1517-2-ND - Tape & Reel (TR) 408-1517-1-ND - Cut Tape (CT) 408-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB053T-1R2MS |
Description | FIXED IND 1.2UH 6.5A 16 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Inductor 6.5 A 16mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.191" L x 0.185" W (4.85mm x 4.70mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,60500 € | 6,05 € |
| 100 | 0,49730 € | 49,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41715 € | 417,15 € |
| 2.000 | 0,39338 € | 786,76 € |
| 3.000 | 0,38012 € | 1.140,36 € |
| 5.000 | 0,36406 € | 1.820,30 € |
| 7.000 | 0,35387 € | 2.477,09 € |
| 10.000 | 0,34338 € | 3.433,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

