1 µH Unshielded Inductor 7 A 14mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB053T-1R0MS

DigiKey Part Number
408-1516-2-ND - Tape & Reel (TR)
408-1516-1-ND - Cut Tape (CT)
408-1516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB053T-1R0MS
Description
FIXED IND 1UH 7A 14 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 7 A 14mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PCMB053T-1R0MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Unshielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.191" L x 0.185" W (4.85mm x 4.70mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,62900 €6,29 €
1000,51710 €51,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41715 €417,15 €
2.0000,39338 €786,76 €
3.0000,38012 €1.140,36 €
5.0000,36406 €1.820,30 €
7.0000,35387 €2.477,09 €
10.0000,34338 €3.433,80 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €