
PCMB042T-R10MS | |
|---|---|
DigiKey Part Number | 408-PCMB042T-R10MSTR-ND - Tape & Reel (TR) 408-PCMB042T-R10MSCT-ND - Cut Tape (CT) 408-PCMB042T-R10MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB042T-R10MS |
Description | FIXED IND 100NH 12A 4 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 12 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 22A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.163" L x 0.157" W (4.15mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,47230 € | 47,23 € |
| 1.000 | 0,38846 € | 388,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35927 € | 718,54 € |
| 4.000 | 0,33882 € | 1.355,28 € |
| 6.000 | 0,32741 € | 1.964,46 € |
| 10.000 | 0,31360 € | 3.136,00 € |
| 14.000 | 0,30681 € | 4.295,34 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

