
PCMB042T-R10MS | |
---|---|
DigiKey Part Number | 408-PCMB042T-R10MSTR-ND - Tape & Reel (TR) 408-PCMB042T-R10MSCT-ND - Cut Tape (CT) 408-PCMB042T-R10MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCMB042T-R10MS |
Description | FIXED IND 100NH 12A 4 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Inductor 12 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.157" W (4.15mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,68000 € | 0,68 € |
10 | 0,55800 € | 5,58 € |
100 | 0,45830 € | 45,83 € |
1.000 | 0,37903 € | 379,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,36261 € | 725,22 € |
4.000 | 0,34197 € | 1.367,88 € |
6.000 | 0,33045 € | 1.982,70 € |
10.000 | 0,31651 € | 3.165,10 € |
14.000 | 0,30967 € | 4.335,38 € |
Unit Price without VAT: | 0,68000 € |
---|---|
Unit Price with VAT: | 0,80920 € |