1 µH Unshielded Inductor 4.5 A 27mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCMB042T-1R0MS

DigiKey Part Number
408-1365-2-ND - Tape & Reel (TR)
408-1365-1-ND - Cut Tape (CT)
408-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMB042T-1R0MS
Description
FIXED IND 1UH 4.5A 27 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 4.5 A 27mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
7A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
27mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.163" L x 0.157" W (4.15mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI4020V2-1R0-REaton - Electronics Division9.779283-4714-1-ND1,51000 €Similar
In-Stock: 1.238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,57500 €5,75 €
1000,47230 €47,23 €
1.0000,38846 €388,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,35927 €718,54 €
4.0000,33882 €1.355,28 €
6.0000,32741 €1.964,46 €
10.0000,31360 €3.136,00 €
14.0000,30681 €4.295,34 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €