
PAT1632-C-3DB-T1 | |
|---|---|
DigiKey Part Number | 408-2194-2-ND - Tape & Reel (TR) 408-2194-1-ND - Cut Tape (CT) 408-2194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT1632-C-3DB-T1 |
Description | CHIP ATTENUATOR, 3DB, 50O, 125MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 125mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 125mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,84400 € | 18,44 € |
| 25 | 1,74200 € | 43,55 € |
| 100 | 1,60100 € | 160,10 € |
| 250 | 1,51640 € | 379,10 € |
| 500 | 1,45664 € | 728,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42832 € | 1.428,32 € |
| 2.000 | 1,37418 € | 2.748,36 € |
| 3.000 | 1,34397 € | 4.031,91 € |
| 5.000 | 1,30738 € | 6.536,90 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |



