PAT0510S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT0510S-C-9DB-T10

DigiKey Part Number
408-PAT0510S-C-9DB-T10TR-ND - Tape & Reel (TR)
408-PAT0510S-C-9DB-T10CT-ND - Cut Tape (CT)
408-PAT0510S-C-9DB-T10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT0510S-C-9DB-T10
Description
RF ATTENUATOR 9DB 50OHM 0402
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
9dB
Frequency Range
0 Hz ~ 10 GHz
Power (Watts)
32mW
Impedance
50 Ohms
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08600 €0,86 €
250,08080 €2,02 €
1000,07370 €7,37 €
2500,06940 €17,35 €
5000,06636 €33,18 €
1.0000,06349 €63,49 €
5.0000,05740 €287,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05612 €561,20 €
20.0000,05383 €1.076,60 €
30.0000,05254 €1.576,20 €
50.0000,05099 €2.549,50 €
70.0000,05000 €3.500,00 €
100.0000,04899 €4.899,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €