Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRL9045D-M-R001-J-T1 | |
|---|---|
DigiKey Part Number | 408-KRL9045D-M-R001-J-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL9045D-M-R001-J-T1 |
Description | CURRENT SENSE RESISTORS, 1835, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 5W Chip Resistor Wide 3518 (9045 Metric), 1835 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 3518 (9045 Metric), 1835 |
Resistance | Size / Dimension 0.177" L x 0.354" W (4.50mm x 9.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL9045D-C-R001-J-T1 | Susumu | 0 | 408-KRL9045D-C-R001-J-T1TR-ND | 0,88240 € | Parametric Equivalent |
| KRL9045E-C-R001-J-T1 | Susumu | 0 | 408-KRL9045E-C-R001-J-T1TR-ND | 0,88240 € | Parametric Equivalent |
| KRL9045E-M-R001-J-T1 | Susumu | 0 | 408-KRL9045E-M-R001-J-T1TR-ND | 0,88240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88240 € | 882,40 € |
| Unit Price without VAT: | 0,88240 € |
|---|---|
| Unit Price with VAT: | 1,05006 € |

