KRL7638E-M-R004-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,70592 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,70592 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,70592 €
Datasheet
4 mOhms ±1% 4W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638E-M-R004-F-T1

DigiKey Part Number
408-KRL7638E-M-R004-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL7638E-M-R004-F-T1
Description
CURRENT SENSE RESISTORS, 1530, 4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 4W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 3015 (7638 Metric), 1530
Resistance
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL7638D-C-R004-F-T1Susumu0408-KRL7638D-C-R004-F-T1TR-ND0,70592 €Parametric Equivalent
KRL7638D-M-R004-F-T1Susumu0408-KRL7638D-M-R004-F-T1TR-ND0,70592 €Parametric Equivalent
KRL7638E-C-R004-F-T1Susumu0408-KRL7638E-C-R004-F-T1TR-ND0,70592 €Parametric Equivalent
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
1.0000,70592 €705,92 €
Manufacturers Standard Package
Unit Price without VAT:0,70592 €
Unit Price with VAT:0,84004 €