
KRL7638-C-R008-F-T1 | |
|---|---|
DigiKey Part Number | KRL76C.008TR-ND - Tape & Reel (TR) KRL76C.008CT-ND - Cut Tape (CT) KRL76C.008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL7638-C-R008-F-T1 |
Description | RES 0.008 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL7638-C-R008-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 3015 (7638 Metric), 1530 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.150" L x 0.299" W (3.80mm x 7.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,12100 € | 11,21 € |
| 25 | 0,96560 € | 24,14 € |
| 50 | 0,86820 € | 43,41 € |
| 100 | 0,78510 € | 78,51 € |
| 250 | 0,69424 € | 173,56 € |
| 500 | 0,63732 € | 318,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58897 € | 588,97 € |
| 2.000 | 0,54791 € | 1.095,82 € |
| 3.000 | 0,52681 € | 1.580,43 € |
| 5.000 | 0,50295 € | 2.514,75 € |
| 7.000 | 0,48873 € | 3.421,11 € |
| 10.000 | 0,47485 € | 4.748,50 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

