7 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638-C-R007-F-T1

DigiKey Part Number
408-KRL7638-C-R007-F-T1TR-ND - Tape & Reel (TR)
408-KRL7638-C-R007-F-T1CT-ND - Cut Tape (CT)
408-KRL7638-C-R007-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL7638-C-R007-F-T1
Description
RES 0.007 OHM 3W 3015 WIDE
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL7638-C-R007-F-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Not For New Designs
Package / Case
Wide 3015 (7638 Metric), 1530
Resistance
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 753
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,11600 €11,16 €
250,96120 €24,03 €
500,86420 €43,21 €
1000,78160 €78,16 €
2500,69108 €172,77 €
5000,63444 €317,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58630 €586,30 €
2.0000,54542 €1.090,84 €
3.0000,52442 €1.573,26 €
5.0000,50067 €2.503,35 €
7.0000,48652 €3.405,64 €
10.0000,47270 €4.727,00 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €