
KRL7638-C-R006-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL7638-C-R006-F-T1TR-ND - Tape & Reel (TR) 408-KRL7638-C-R006-F-T1CT-ND - Cut Tape (CT) 408-KRL7638-C-R006-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL7638-C-R006-F-T1 |
Description | RES 0.006 OHM 3W 3015 WIDE |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL7638-C-R006-F-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Not For New Designs | Package / Case Wide 3015 (7638 Metric), 1530 |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 0,95360 € | 23,84 € |
| 50 | 0,85740 € | 42,87 € |
| 100 | 0,77540 € | 77,54 € |
| 250 | 0,68560 € | 171,40 € |
| 500 | 0,62940 € | 314,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58165 € | 581,65 € |
| 2.000 | 0,54110 € | 1.082,20 € |
| 3.000 | 0,52026 € | 1.560,78 € |
| 5.000 | 0,49670 € | 2.483,50 € |
| 7.000 | 0,48266 € | 3.378,62 € |
| 10.000 | 0,46894 € | 4.689,40 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

