4 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638-C-R004-F-T1

DigiKey Part Number
408-1663-2-ND - Tape & Reel (TR)
408-1663-1-ND - Cut Tape (CT)
408-1663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL7638-C-R004-F-T1
Description
RES 0.004 OHM 3W 3015 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL7638-C-R004-F-T1 Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
-
Ratings
-
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,70000 €1,70 €
101,12100 €11,21 €
250,96560 €24,14 €
500,86820 €43,41 €
1000,78510 €78,51 €
2500,69424 €173,56 €
5000,63732 €318,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,58897 €588,97 €
2.0000,54791 €1.095,82 €
3.0000,52681 €1.580,43 €
5.0000,50295 €2.514,75 €
7.0000,48873 €3.421,11 €
10.0000,47485 €4.748,50 €
Manufacturers Standard Package
Unit Price without VAT:1,70000 €
Unit Price with VAT:2,02300 €