3 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638-C-R003-F-T1

DigiKey Part Number
408-KRL7638-C-R003-F-T1TR-ND - Tape & Reel (TR)
408-KRL7638-C-R003-F-T1CT-ND - Cut Tape (CT)
408-KRL7638-C-R003-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL7638-C-R003-F-T1
Description
RES 0.003 OHM 3W 3015 WIDE
Customer Reference
Detailed Description
3 mOhms ±1% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL7638-C-R003-F-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Not For New Designs
Package / Case
Wide 3015 (7638 Metric), 1530
Resistance
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,28000 €1,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48900 €489,00 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €