KRL7638-C-R002-G-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Ohmite
In Stock: 3.253
Unit Price: 1,76000 €
Datasheet
2 mOhms ±2% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL7638-C-R002-G-T1

DigiKey Part Number
KRL76C.002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL7638-C-R002-G-T1
Description
RES 0.002 OHM 3W 3015 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 mOhms ±2% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL7638-C-R002-G-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Wide 3015 (7638 Metric), 1530
Supplier Device Package
-
Size / Dimension
0.150" L x 0.299" W (3.80mm x 7.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,49515 €495,15 €
Manufacturers Standard Package
Unit Price without VAT:0,49515 €
Unit Price with VAT:0,58923 €