Direct

KRL7638-C-R001-J-T1 | |
|---|---|
DigiKey Part Number | KRL76C.001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL7638-C-R001-J-T1 |
Description | RES 0.001 OHM 3W 3015 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor Wide 3015 (7638 Metric), 1530 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL7638-C-R001-J-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Wide 3015 (7638 Metric), 1530 |
Resistance | Size / Dimension 0.150" L x 0.299" W (3.80mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCSL76R001JER | Ohmite | 3.889 | 273-FCSL76R001JERCT-ND | 1,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49291 € | 492,91 € |
| Unit Price without VAT: | 0,49291 € |
|---|---|
| Unit Price with VAT: | 0,58656 € |


