
KRL6432T4-M-R200-F-T1 | |
|---|---|
DigiKey Part Number | KRL6432T4-M-R200-F-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL6432T4-M-R200-F-T1 |
Description | RES 0.2 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432T4-M-R200-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41273 € | 1.412,73 € |
| Unit Price without VAT: | 1,41273 € |
|---|---|
| Unit Price with VAT: | 1,68115 € |

