
KRL6432T4-M-R100-F-T1 | |
|---|---|
DigiKey Part Number | KRL6432T4-M-R100-F-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL6432T4-M-R100-F-T1 |
Description | RES 0.1 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432T4-M-R100-F-T1 Models |
Category | Composition |
Mfr | Features Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,39516 € | 1.395,16 € |
| Unit Price without VAT: | 1,39516 € |
|---|---|
| Unit Price with VAT: | 1,66024 € |

