1 mOhms ±2% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432T4-M-R001-G-T1

DigiKey Part Number
KRL6432T4-M-R001-G-T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL6432T4-M-R001-G-T1
Description
RES 0.001 OHM 2W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 mOhms ±2% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL6432T4-M-R001-G-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Current Sense
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 2512 (6432 Metric), 1225
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,39516 €1.395,16 €
Manufacturers Standard Package
Unit Price without VAT:1,39516 €
Unit Price with VAT:1,66024 €