
KRL6432E-M-R068-F-T1 | |
|---|---|
DigiKey Part Number | 408-1629-2-ND - Tape & Reel (TR) 408-1629-1-ND - Cut Tape (CT) 408-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R068-F-T1 |
Description | RES 0.068 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R068-F-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,61800 € | 15,45 € |
| 50 | 0,55340 € | 27,67 € |
| 100 | 0,49840 € | 49,84 € |
| 250 | 0,43812 € | 109,53 € |
| 500 | 0,40038 € | 200,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36830 € | 368,30 € |
| 2.000 | 0,34106 € | 682,12 € |
| 3.000 | 0,32706 € | 981,18 € |
| 5.000 | 0,31124 € | 1.556,20 € |
| 7.000 | 0,30180 € | 2.112,60 € |
| 10.000 | 0,29259 € | 2.925,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

