33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL6432E-M-R033-F-T1

DigiKey Part Number
408-1625-2-ND - Tape & Reel (TR)
408-1625-1-ND - Cut Tape (CT)
408-1625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL6432E-M-R033-F-T1
Description
RES 0.033 OHM 3W 2512 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL6432E-M-R033-F-T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Wide 2512 (6432 Metric), 1225
Resistance
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72200 €7,22 €
250,61880 €15,47 €
500,55420 €27,71 €
1000,49890 €49,89 €
2500,43852 €109,63 €
5000,40074 €200,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,36862 €368,62 €
2.0000,34133 €682,66 €
3.0000,32731 €981,93 €
5.0000,31145 €1.557,25 €
7.0000,30201 €2.114,07 €
10.0000,29278 €2.927,80 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €