
KRL6432E-M-R001-J-T1 | |
|---|---|
DigiKey Part Number | 408-1611-2-ND - Tape & Reel (TR) 408-1611-1-ND - Cut Tape (CT) 408-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-M-R001-J-T1 |
Description | RES 0.001 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL6432E-M-R001-J-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 25 | 0,62160 € | 15,54 € |
| 50 | 0,55660 € | 27,83 € |
| 100 | 0,50120 € | 50,12 € |
| 250 | 0,44052 € | 110,13 € |
| 500 | 0,40258 € | 201,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37030 € | 370,30 € |
| 2.000 | 0,34288 € | 685,76 € |
| 3.000 | 0,32880 € | 986,40 € |
| 5.000 | 0,31287 € | 1.564,35 € |
| 7.000 | 0,30338 € | 2.123,66 € |
| 10.000 | 0,29411 € | 2.941,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

