
KRL6432E-C-R150-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL6432E-C-R150-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R150-F-T5CT-ND - Cut Tape (CT) 408-KRL6432E-C-R150-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R150-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,48300 € | 4,83 € |
25 | 0,41680 € | 10,42 € |
50 | 0,37880 € | 18,94 € |
100 | 0,34850 € | 34,85 € |
250 | 0,31784 € | 79,46 € |
500 | 0,30006 € | 150,03 € |
1.000 | 0,28591 € | 285,91 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,22517 € | 1.125,85 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |