
KRL6432E-C-R100-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R100-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R100-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R100-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R100-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,43740 € | 21,87 € |
| 100 | 0,40430 € | 40,43 € |
| 250 | 0,37052 € | 92,63 € |
| 500 | 0,35094 € | 175,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34149 € | 341,49 € |
| 2.000 | 0,32947 € | 658,94 € |
| 3.000 | 0,32331 € | 969,93 € |
| 5.000 | 0,31663 € | 1.583,15 € |
| 7.000 | 0,31281 € | 2.189,67 € |
| 10.000 | 0,30919 € | 3.091,90 € |
| 12.000 | 0,30750 € | 3.690,00 € |
| 24.000 | 0,30191 € | 7.245,84 € |
| 25.000 | 0,30162 € | 7.540,50 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

