
KRL6432E-C-R020-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R020-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R020-F-T5CT-ND - Cut Tape (CT) 408-KRL6432E-C-R020-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R020-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,43800 € | 10,95 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,33376 € | 83,44 € |
| 500 | 0,31512 € | 157,56 € |
| 1.000 | 0,30028 € | 300,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26602 € | 1.330,10 € |
| 10.000 | 0,25931 € | 2.593,10 € |
| 15.000 | 0,25604 € | 3.840,60 € |
| 25.000 | 0,25250 € | 6.312,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

