
KRL6432E-C-R008-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R008-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R008-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R008-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R008-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,50360 € | 12,59 € |
| 50 | 0,45940 € | 22,97 € |
| 100 | 0,42450 € | 42,45 € |
| 250 | 0,38912 € | 97,28 € |
| 500 | 0,36858 € | 184,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33895 € | 338,95 € |
| 2.000 | 0,32644 € | 652,88 € |
| 3.000 | 0,32033 € | 960,99 € |
| 5.000 | 0,31372 € | 1.568,60 € |
| 7.000 | 0,30993 € | 2.169,51 € |
| 10.000 | 0,30634 € | 3.063,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

