
KRL6432E-C-R004-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432E-C-R004-F-T1TR-ND - Tape & Reel (TR) 408-KRL6432E-C-R004-F-T1CT-ND - Cut Tape (CT) 408-KRL6432E-C-R004-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432E-C-R004-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,51000 € | 12,75 € |
| 50 | 0,46520 € | 23,26 € |
| 100 | 0,42990 € | 42,99 € |
| 250 | 0,39400 € | 98,50 € |
| 500 | 0,37322 € | 186,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34322 € | 343,22 € |
| 2.000 | 0,33055 € | 661,10 € |
| 3.000 | 0,32437 € | 973,11 € |
| 5.000 | 0,31767 € | 1.588,35 € |
| 7.000 | 0,31383 € | 2.196,81 € |
| 10.000 | 0,31020 € | 3.102,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

