
KRL6432D-M-R025-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL6432D-M-R025-F-T5TR-ND - Tape & Reel (TR) 408-KRL6432D-M-R025-F-T5CT-ND - Cut Tape (CT) 408-KRL6432D-M-R025-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL6432D-M-R025-F-T5 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,44120 € | 11,03 € |
| 50 | 0,40120 € | 20,06 € |
| 100 | 0,36900 € | 36,90 € |
| 250 | 0,33644 € | 84,11 € |
| 500 | 0,31764 € | 158,82 € |
| 1.000 | 0,30268 € | 302,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26814 € | 1.340,70 € |
| 10.000 | 0,26139 € | 2.613,90 € |
| 15.000 | 0,25809 € | 3.871,35 € |
| 25.000 | 0,25452 € | 6.363,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

