Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRL6432D-M-R009-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL6432D-M-R009-F-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL6432D-M-R009-F-T1 |
Description | CURRENT SENSE RESISTORS, 1225, 3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL6432D-C-R009-F-T1 | Susumu | 0 | 408-KRL6432D-C-R009-F-T1TR-ND | 0,33895 € | Parametric Equivalent |
| KRL6432D-C-R009-F-T5 | Susumu | 0 | 408-KRL6432D-C-R009-F-T5TR-ND | 0,26602 € | Parametric Equivalent |
| KRL6432D-M-R009-F-T5 | Susumu | 0 | 408-KRL6432D-M-R009-F-T5TR-ND | 0,26602 € | Parametric Equivalent |
| KRL6432E-C-R009-F-T1 | Susumu | 0 | 408-KRL6432E-C-R009-F-T1TR-ND | 0,33895 € | Parametric Equivalent |
| KRL6432E-C-R009-F-T5 | Susumu | 0 | 408-KRL6432E-C-R009-F-T5TR-ND | 0,24450 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33895 € | 338,95 € |
| Unit Price without VAT: | 0,33895 € |
|---|---|
| Unit Price with VAT: | 0,40335 € |


