KRL50110E-M-R680-F-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,06373 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 0,97475 €
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: 1,06373 €
Datasheet
680 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL50110E-M-R680-F-T1

DigiKey Part Number
408-KRL50110E-M-R680-F-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL50110E-M-R680-F-T1
Description
CURRENT SENSE RESISTORS, 4320, 5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Current Sense
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Nonstandard
Resistance
Size / Dimension
0.433" L x 0.197" W (11.00mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.033" (0.85mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KRL50110D-C-R680-F-T1Susumu0408-KRL50110D-C-R680-F-T1TR-ND1,06373 €Parametric Equivalent
KRL50110D-M-R680-F-T1Susumu0408-KRL50110D-M-R680-F-T1TR-ND0,97475 €Parametric Equivalent
KRL50110E-C-R680-F-T1Susumu0408-KRL50110E-C-R680-F-T1TR-ND1,06373 €Parametric Equivalent
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
1.0000,97475 €974,75 €
Manufacturers Standard Package
Unit Price without VAT:0,97475 €
Unit Price with VAT:1,15995 €