Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KRL50110E-M-R033-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL50110E-M-R033-F-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL50110E-M-R033-F-T1 |
Description | CURRENT SENSE RESISTORS, 4320, 5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL50110D-C-R033-F-T1 | Susumu | 0 | 408-KRL50110D-C-R033-F-T1TR-ND | 1,06373 € | Parametric Equivalent |
| KRL50110D-M-R033-F-T1 | Susumu | 0 | 408-KRL50110D-M-R033-F-T1TR-ND | 1,06373 € | Parametric Equivalent |
| KRL50110E-C-R033-F-T1 | Susumu | 0 | 408-KRL50110E-C-R033-F-T1TR-ND | 1,06373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06373 € | 1.063,73 € |
| Unit Price without VAT: | 1,06373 € |
|---|---|
| Unit Price with VAT: | 1,26584 € |


