Parametric Equivalent

KRL3264D-C-R022-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264D-C-R022-F-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL3264D-C-R022-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25428 € | 254,28 € |
| Unit Price without VAT: | 0,25428 € |
|---|---|
| Unit Price with VAT: | 0,30259 € |


