
KRL3264E-C-R056-F-T1 | |
---|---|
DigiKey Part Number | 408-KRL3264E-C-R056-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R056-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R056-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R056-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,65000 € | 0,65 € |
10 | 0,39700 € | 3,97 € |
25 | 0,33960 € | 8,49 € |
50 | 0,30660 € | 15,33 € |
100 | 0,28020 € | 28,02 € |
250 | 0,25356 € | 63,39 € |
500 | 0,23812 € | 119,06 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,22913 € | 229,13 € |
2.000 | 0,22043 € | 440,86 € |
3.000 | 0,21557 € | 646,71 € |
5.000 | 0,21031 € | 1.051,55 € |
7.000 | 0,20729 € | 1.451,03 € |
10.000 | 0,20444 € | 2.044,40 € |
12.000 | 0,20311 € | 2.437,32 € |
24.000 | 0,19870 € | 4.768,80 € |
25.000 | 0,19847 € | 4.961,75 € |
Unit Price without VAT: | 0,65000 € |
---|---|
Unit Price with VAT: | 0,77350 € |