
KRL3264E-C-R022-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R022-F-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R022-F-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R022-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R022-F-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL3264E-C-R022-F-T5 | Susumu | 26 | 408-KRL3264E-C-R022-F-T5CT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,32200 € | 16,10 € |
| 100 | 0,29430 € | 29,43 € |
| 250 | 0,26628 € | 66,57 € |
| 500 | 0,25010 € | 125,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22826 € | 228,26 € |
| 2.000 | 0,21840 € | 436,80 € |
| 3.000 | 0,21358 € | 640,74 € |
| 5.000 | 0,20837 € | 1.041,85 € |
| 7.000 | 0,20538 € | 1.437,66 € |
| 10.000 | 0,20256 € | 2.025,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

