
KRL3264E-C-R007-G-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264E-C-R007-G-T1TR-ND - Tape & Reel (TR) 408-KRL3264E-C-R007-G-T1CT-ND - Cut Tape (CT) 408-KRL3264E-C-R007-G-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264E-C-R007-G-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±2% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,36120 € | 9,03 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29800 € | 29,80 € |
| 250 | 0,26964 € | 67,41 € |
| 500 | 0,25324 € | 126,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23113 € | 231,13 € |
| 2.000 | 0,22115 € | 442,30 € |
| 3.000 | 0,21627 € | 648,81 € |
| 5.000 | 0,21099 € | 1.054,95 € |
| 7.000 | 0,20797 € | 1.455,79 € |
| 10.000 | 0,20511 € | 2.051,10 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

