Parametric Equivalent
Parametric Equivalent

KRL3264D-C-R009-G-T1 | |
|---|---|
DigiKey Part Number | 408-KRL3264D-C-R009-G-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KRL3264D-C-R009-G-T1 |
Description | CURRENT SENSE RESISTORS, 2512, 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±2% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KRL3264D-C-R009-G-T5 | Susumu | 0 | 408-KRL3264D-C-R009-G-T5TR-ND | 0,81909 € | Parametric Equivalent |
| KRL3264E-C-R009-G-T5 | Susumu | 0 | 408-KRL3264E-C-R009-G-T5TR-ND | 0,81909 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25112 € | 251,12 € |
| Unit Price without VAT: | 0,25112 € |
|---|---|
| Unit Price with VAT: | 0,29883 € |


