
KRL3264-C-R068-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.068TR-ND - Tape & Reel (TR) KRL32C.068CT-ND - Cut Tape (CT) KRL32C.068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R068-F-T1 |
Description | RES 0.068 OHM 1% 1W 3264 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R068-F-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,38520 € | 9,63 € |
| 50 | 0,34340 € | 17,17 € |
| 100 | 0,30780 € | 30,78 € |
| 250 | 0,26888 € | 67,22 € |
| 500 | 0,24448 € | 122,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22375 € | 223,75 € |
| 2.000 | 0,20613 € | 412,26 € |
| 3.000 | 0,19708 € | 591,24 € |
| 5.000 | 0,18684 € | 934,20 € |
| 7.000 | 0,18074 € | 1.265,18 € |
| 10.000 | 0,17478 € | 1.747,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

