
KRL3264-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | KRL32C.010TR-ND - Tape & Reel (TR) KRL32C.010CT-ND - Cut Tape (CT) KRL32C.010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL3264-C-R010-F-T1 |
Description | RES 0.01 OHM 1% 1W 6432 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL3264-C-R010-F-T1 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,38360 € | 9,59 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,30640 € | 30,64 € |
| 250 | 0,26768 € | 66,92 € |
| 500 | 0,24338 € | 121,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22273 € | 222,73 € |
| 2.000 | 0,20520 € | 410,40 € |
| 3.000 | 0,19618 € | 588,54 € |
| 5.000 | 0,18599 € | 929,95 € |
| 7.000 | 0,17992 € | 1.259,44 € |
| 10.000 | 0,17399 € | 1.739,90 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

